4-2158100-6 by TE Connectivity | | Avnet ASIA
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
4-2158100-6

TE Connectivity

Electromechanical Relay SPDT-NO 16A 12V 272Ohm Through Hole

Manufacturer Part #: 4-2158100-6

Alternate Part #: 4-2158100-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT-NO 16A 12V 272Ohm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Operating Temperature
-40 to 70 °C
Minimum Dropout Voltage
1.2 Vdc
Coil Resistance
272 Ohm
Max Processing Temp
260
Contact Arrangement
SPDT-NO
Contact Material
Silver Nickel 90/10
Relay Construction
Non-Latching
Termination Style
PC Pins
Operate Time
8 ms
Product Length
29(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39122300
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
USD    $1.04

In Stock

0
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 500


    image

    Invalid Quantity

    3000:  

    $1.04


    4000:  

    $1.013


    7000:  

    $0.9873


    15000:  

    $0.9512


    30000:  

    $0.9398



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM