4-2158100-3 by TE Connectivity | | Avnet ASIA
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
4-2158100-3

TE Connectivity

Electromechanical Relay SPDT 16A 5VDC 47Ohm Through Hole

Manufacturer Part #: 4-2158100-3

Alternate Part #: 4-2158100-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPDT 16A 5VDC 47Ohm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Contact Arrangement
SPDT
Termination Style
PC Pins
Max Processing Temp
260
Minimum Dropout Voltage
0.5 Vdc
Operate Time
8 ms
Contact Material
Silver Nickel 90/10
Operating Temperature
-40 to 70 °C
Coil Resistance
47 Ohm
Product Length
29 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39122300
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
USD    $1.04

In Stock

0
  • Lead time: 39 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 500


    image

    Invalid Quantity

    3000:  

    $1.04


    4000:  

    $1.013


    7000:  

    $0.9873


    15000:  

    $0.9512


    30000:  

    $0.9398



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM