4-1462037-4 by TE Connectivity | | Avnet ASIA
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
4-1462037-4

TE Connectivity

Electromechanical Relay DPDT 2A 6VDC 257Ohm Surface Mount

Manufacturer Part #: 4-1462037-4

Alternate Part #: 4-1462037-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay DPDT 2A 6VDC 257Ohm Surface Mount

Technical Attributes

Description
Value
Find similar Parts
Minimum Dropout Voltage
0.6 Vdc
Contact Material
Palladium Ruthenium/Gold
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Coil Resistance
257 Ohm
Contact Arrangement
DPDT
Operate Time
1 ms
Max Processing Temp
245|260
Relay Construction
Non-Latching
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
USD    $1.16

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $1.16


    2000:  

    $1.1299


    4000:  

    $1.1013


    6000:  

    $1.061


    10000:  

    $1.0482



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM