1721249-4 by TE Connectivity | Electromechanical Relay | Avnet ASIA
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
1721249-4

TE Connectivity

Electromechanical Relay SPST-NO 10A 24VDC 1.44KOhm Through Hole

Manufacturer Part #: 1721249-4

Alternate Part #: 1721249-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPST-NO 10A 24VDC 1.44KOhm Through Hole

Key Features

  • 1 pole 10A/16A, 1 form C (CO) or 1 form A (NO)
  • High performance 10A version (LN1)
  • 16A High capacity version available (LN3)
  • Version for HOT-applications (LNH)
  • Flux proof
  • Plastic materials according to IEC 60335-1
  • Coil: 24VDC

Technical Attributes

Description
Value
Find similar Parts
Relay Construction
Non-Latching
Minimum Dropout Voltage
2.4 Vdc
Mounting
Through Hole
Operate Time
12 ms
Contact Arrangement
SPST-NO
Operating Temperature
-40 to 85 °C
Coil Resistance
1.44 kOhm
Contact Material
Silver Tin Oxide
Product Length
20.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
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
Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM