1721081-7 by TE Connectivity | | Avnet ASIA
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
1721081-7

TE Connectivity

Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole

Manufacturer Part #: 1721081-7

Alternate Part #: 1721081-7


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Coil Resistance
2.88 kOhm
Relay Construction
Non-Latching
Contact Material
Silver Nickel
Mounting
Through Hole
Minimum Dropout Voltage
1.2 Vdc
Max Processing Temp
240|260|265
Contact Arrangement
SPST-NO
Operating Temperature
-40 to 90 °C
Operate Time
10 ms
Product Length
20.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.4100.90-00
HTSN:
8536.4100.90-00
UNSPSC:
39122300
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
EOL-Documentation
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
USD    $0.4535

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.4535


    2000:  

    $0.4417


    4000:  

    $0.4305


    6000:  

    $0.4148


    10000:  

    $0.4098



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM