1649222-1 by TE Connectivity | | Avnet ASIA
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
1649222-1

TE Connectivity

Electromechanical Relay SPST-NO 5A 12VDC 320Ohm Through Hole

Manufacturer Part #: 1649222-1

Alternate Part #: 1649222-1


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay SPST-NO 5A 12VDC 320Ohm Through Hole

Key Features

  • 5A rating
  • Small size
  • 4000Vrms coil to contact dielectric strength (OJ type)
  • Sensitive coil optional

Technical Attributes

Description
Value
Find similar Parts
Minimum Dropout Voltage
0.6 Vdc
Contact Arrangement
SPST-NO
Coil Resistance
320 Ohm
Max Processing Temp
260
Coil Current
18.8
Maximum Pick-Up Voltage
16.8
Maximum DC Voltage Rating
30
Operate Time
10 ms
Maximum Power Rating
280|2.5
Termination Style
PC Pins
Mounting
Through Hole
Operating Temperature
-30 to 85 °C
Product Length
18.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122300
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
EOL-Documentation
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
USD    $0.40

In Stock

0
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.40


    2000:  

    $0.3896


    4000:  

    $0.3798


    6000:  

    $0.3659


    10000:  

    $0.3615



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM