SN75189DR by Texas Instruments | Bus Line Transceiver | Avnet ASIA
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
SN75189DR

Texas Instruments

Quad Receiver RS-232 14-Pin SOIC T/R

Manufacturer Part #: SN75189DR

Alternate Part #: SN75189DR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

These devices are monolithic low-power Schottky quadruple line receivers designed to satisfy the requirements of the standard interface between data-terminal equipment and data-communication equipment as defined by TIA/EIA-232-F. A separate response-control (CONT) terminal is provided for each receiver. A resistor or a resistor and bias-voltage source can be connected between this terminal and ground to shift the input threshold levels. An external capacitor can be connected between this terminal and ground to provide input noise filtering.

The SN55189 and SN55189A are characterized for operation over the full military temperature range of -55°C to 125°C. The MC1489, MC1489A, SN75189, and SN75189A are characterized for operation from 0°C to 70°C.

Key Features

  • Input Resistance...3 k Ω to 7 k Ω
  • Input Signal Range...±30 V
  • Operate From Single 5-V Supply
  • Built-In Input Hysteresis (Double Thresholds)
  • Response Control that Provides:
  • Input Threshold Shifting
  • Input Noise Filtering
  • Meet or Exceed the Requirements of TIA/EIA-232-F and ITU Recommendation V.28
  • Fully Interchangeable With MotorolaTM MC1489 and MC1489A
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Max Processing Temp
    260
    Function
    Line Receiver
    Number of Receivers
    4
    Receiver Communication Type
    RS-232
    Data Transmission Topology
    Point-to-Point
    Lead Finish
    Gold
    Mounting
    Surface Mount
    Screening Level
    Commercial
    Operating Temperature
    0 to 70 °C
    Minimum Single Supply Voltage
    4.5 V
    Maximum Single Supply Voltage
    5.5 V
    Receiver Signal Type
    Single-Ended
    Interface Standards
    EIA/TIA-232-F|V.28
    Typical Single Supply Voltage
    5 V
    Number of Receiver Enables
    1
    Driving Mode
    3-State
    Power Supply Type
    Single
    Number of Receivers per Line
    1
    ESD Protection
    No
    Maximum Supply Current
    26 mA
    Data Rate
    1(Min) Mbps

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.39.00.22.8
    HTSN:
    8542.39.00.22.8
    UNSPSC:
    32101654
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
    USD    $0.2469

    In Stock

    0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    $0.2469


    5,000:  

    $0.2359


    10,000:  

    $0.2269


    15,000:  

    $0.2209


    25,000:  

    $0.2159



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM