S912XHY128F0CLM by NXP | 16 Bit Microcontrollers | Avnet ASIA
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
S912XHY128F0CLM

NXP

MCU 16-Bit S12 CISC 128KB Flash 5V 112-Pin LQFP Brick

Manufacturer Part #: S912XHY128F0CLM

Alternate Part #: S912XHY128F0CLM


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MC9S12XHY family is an optimized, automotive 16-bit MCU product line focused on low cost and high performance. Targeted for the lower end of automotive instrument cluster applications, the MC9S12XHY family includes support for CAN and LIN/J2602 communication and delivers typical cluster requirements such as stepper motor control with stepper stall detection (SSD) and LCD driver. Get all the advantages and efficiencies of a 16-bit MCU while retaining the cost-effective, power consumption, electromagnetic compatibility and code-size efficiency advantages currently enjoyed by users of Freescale's 8-bit and 16-bit MCU families.

Key Features

  • CPU12XV1 CPU core, with up to 40 MHz bus frequency
  • Up to 256 KB on-chip flash with ECC and 8 KB data flash with ECC
  • Up to 12 KB on-chip SRAM
  • Up to 40 x 4 LCD driver
  • Stepper motor controller with up to four drivers, plus four stepper stall detector modules (one for each motor)
  • Phase-locked loop (PLL) frequency multiplier with internal filter supporting 4–16 MHz amplitude controlled Pierce oscillator
  • Pulse width modulation (PWM) and two timer modules (TIM0 and TIM1)
  • Up to 12-channel, 10-bit resolution successive approximation analog-to-digital converter (ADC)
  • Serial peripheral interface (SPI) module and inter-IC bus interface (IIC) module
  • Two serial communication interface (SCI) modules supporting LIN communications
  • Two multi-scalable controller area network (MSCAN) modules (supporting CAN protocol 2.0A/B)
  • On-chip voltage regulator (Vreg) for regulation of input supply and all internal voltages
  • Autonomous periodic interrupt (API) and up to 25 key wake-up inputs
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Number of Programmable I/Os
    88
    Max Processing Temp
    260
    Maximum Expanded Memory Size
    8 MB
    Special Features
    CAN Controller, LCD Controller
    Data Memory Size
    8 KB
    On-Chip ADC
    12-chx10-bit
    Data Bus Width
    16 Bit
    Screening Level
    Automotive
    Interface Type
    CAN/I2C/SCI/SPI
    Minimum Operating Supply Voltage
    4.5 V
    Maximum Speed
    40 MHz
    Number of Timers
    2
    Operating Temperature
    -40 to 85 °C
    Maximum Operating Supply Voltage
    5.5 V
    Operating Supply Voltage
    5 V
    Instruction Set Architecture
    CISC
    Mounting
    Surface Mount
    Lead Finish
    Matte Tin
    Program Memory Size
    128 KB
    RAM Size
    8 KB
    Device Core
    S12
    LCD Segments
    152
    Watchdog
    1
    Display Driver
    1

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542310000
    HTSN:
    8542310000
    UNSPSC:
    32101640
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
    Technical-Specifications
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
    USD    $5.7286

    In Stock

    0

    Quantity:

    - | +

    Min: 900  Mult: 300


    image

    Invalid Quantity

    900:  

    $5.7286


    1,500:  

    $5.5694


    2,400:  

    $5.4189


    4,500:  

    $5.2763


    9,000:  

    $5.2078



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM