3386P-1-100LF by Bourns | | Avnet ASIA
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
3386P-1-100LF

Bourns

Res Cermet Trimmer 10 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Manufacturer Part #: 3386P-1-100LF

Alternate Part #: 3386P-1-100LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 10 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Power Rating
0.5 W
Shaft Diameter
3.15 mm
Max Processing Temp
260
Tolerance
10 %
Temperature Coefficient
±100 ppm
Termination Style
Pin
Resistance Value
10 Ohm
Lead Finish
Matte Tin
Product Length
9.53 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.3100-00
HTSN:
8533.3100-00
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
USD    $0.6267

In Stock

0
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    $0.6267


    400:  

    $0.6104


    600:  

    $0.5949


    1000:  

    $0.5803


    2000:  

    $0.5732



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM