3386H-1-502LF by Bourns | | Avnet ASIA
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
3386H-1-502LF

Bourns

Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Manufacturer Part #: 3386H-1-502LF

Alternate Part #: 3386H-1-502LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.5 W
Tolerance
10 %
Max Processing Temp
260
Resistance Value
5 kOhm
Lead Finish
Matte Tin
Temperature Coefficient
±100 ppm
Shaft Diameter
3.15 mm
Termination Style
Pin
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Product Length
9.53 mm
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
USD    $0.6267

In Stock

0
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    $0.6267


    400:  

    $0.6104


    600:  

    $0.5949


    1000:  

    $0.5803


    2000:  

    $0.5732



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM