3266W-1-201LF by Bourns | | Avnet ASIA
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
3266W-1-201LF

Bourns

Res Cermet Trimmer 200 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

Manufacturer Part #: 3266W-1-201LF

Alternate Part #: 3266W-1-201LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 200 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Tolerance
10 %
Max Processing Temp
260
Resistance Value
200 Ohm
Shaft Diameter
1.78 mm
Power Rating
0.25 W
Temperature Coefficient
±100 ppm
Termination Style
Pin
Mounting
Through Hole
Operating Temperature
-55 to 125 °C
Product Length
6.71 mm
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
USD    $1.7333

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    $1.7333


    400:  

    $1.6883


    600:  

    $1.6456


    1000:  

    $1.6049


    2000:  

    $1.5854



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM