3266W-1-104LF by Bourns | Resistor Trimmers, Potentiometers and Rheostats | Avnet ASIA
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
3266W-1-104LF

Bourns

Res Cermet Trimmer 100K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

Manufacturer Part #: 3266W-1-104LF

Alternate Part #: 3266W-1-104LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Cermet Trimmer 100K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Pin
Operating Temperature
-55 to 125 °C
Shaft Diameter
1.78 mm
Mounting
Through Hole
Temperature Coefficient
±100 ppm/°C
Resistance Value
100 kOhm
Tolerance
10 %
Lead Finish
Matte Tin
Power Rating
0.25 W
Max Processing Temp
260 °C
Product Length
6.71 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533400080
HTSN:
8533408050
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
USD    $1.7333

In Stock

1000
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    $1.7333


    200:  

    $1.6883


    400:  

    $1.6456


    600:  

    $1.6049


    1000:  

    $1.5854



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM