CMF701R0000JNEA by Vishay | | Avnet ASIA
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
CMF701R0000JNEA

Vishay

Res Metal Film 1 Ohm 5% 1.75W ±200ppm/°C Conformal Axial Thru-Hole T/R

Manufacturer Part #: CMF701R0000JNEA

Alternate Part #: CMF701R0000JNEA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 1 Ohm 5% 1.75W ±200ppm/°C Conformal Axial Thru-Hole T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Case Style
Conformal
Lead Finish
Matte Tin
Temperature Coefficient
±200 ppm/°C
Max Processing Temp
260
Resistance Value
1 Ohm
Tolerance
5 %
Operating Temperature
-55 to 175 °C
Power Rating
1.75 W
Termination Style
Axial
Product Diameter
4.57 mm
Product Length
17.45(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
USD    $0.7896

In Stock

0

Quantity:

- | +

Min: 2500  Mult: 2500


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM