CMF6068K100FKEB by Vishay | | Avnet ASIA
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
CMF6068K100FKEB

Vishay

Res Metal Film 68.1K Ohm 1% 1W ±100ppm/°C Conformal Axial Thru-Hole T/R

Manufacturer Part #: CMF6068K100FKEB

Alternate Part #: CMF6068K100FKEB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 68.1K Ohm 1% 1W ±100ppm/°C Conformal Axial Thru-Hole T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Temperature Coefficient
±100 ppm/°C
Case Style
Conformal
Resistance Value
68.1 kOhm
Mounting
Through Hole
Operating Temperature
-55 to 175 °C
Power Rating
1 W
Tolerance
1 %
Termination Style
Axial
Max Processing Temp
260
Product Diameter
3.68 mm
Product Length
10.8(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.1333

In Stock

0

Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

1000:  

$0.1333


2000:  

$0.12


4000:  

$0.1111


6000:  

$0.1035


10000:  

$0.0984



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM