CMF60200K00BHR6 by Vishay | | Avnet ASIA
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
CMF60200K00BHR6

Vishay

Res Metal Film 200K Ohm 0.1% 1W ±50ppm/°C Conformal AXL Thru-Hole T/R

Manufacturer Part #: CMF60200K00BHR6

Alternate Part #: CMF60200K00BHR6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 200K Ohm 0.1% 1W ±50ppm/°C Conformal AXL Thru-Hole T/R

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±50 ppm/°C
Tolerance
0.1 %
Resistance Value
200 kOhm
Operating Temperature
-55 to 175 °C
Case Style
Conformal
Termination Style
Axial
Power Rating
1 W
Mounting
Through Hole
Lead Finish
Tin/Lead
Product Diameter
3.68 mm
Product Length
8.74 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.3556

In Stock

0
  • Lead time: 68 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.3556


    2000:  

    $0.32


    4000:  

    $0.2963


    6000:  

    $0.2759


    10000:  

    $0.2623



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM