CCF60133KFKE36 by Vishay | | Avnet ASIA
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
CCF60133KFKE36

Vishay

Res Metal Film 133K Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole T/R

Manufacturer Part #: CCF60133KFKE36

Alternate Part #: CCF60133KFKE36


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 133K Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole T/R

Key Features

  • Power ratings: 1/2 W, 3/4 W and 1 W at + 70 °C
  • ± 100 ppm/°C temperature coefficient
  • Superior electrical performance
  • Flame retardant epoxy conformal coating
  • Standard 5 band color code marking for ease of identification after mounting
  • Tape and reel packaging for automatic insertion (52.4 mm inside tape spacing per EIA-296-E)

Technical Attributes

Description
Value
Find similar Parts
Power Rating
1 W
Type
Metal Film
Tolerance
1 %
Mounting
Through Hole
Resistance Value
133 kOhm
Temperature Coefficient
±100 ppm/°C
Case Style
Conformal
Termination Style
Axial
Operating Temperature
-65 to 165 °C
Lead Finish
Matte Tin
Max Processing Temp
260
Product Diameter
3.53 mm
Product Length
10.16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.1778

In Stock

0

Quantity:

- | +

Min: 2500  Mult: 2500


image

Invalid Quantity

2500:  

$0.1778


5000:  

$0.16


10000:  

$0.1482


15000:  

$0.1379


25000:  

$0.1312



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM