CCF5511R5FKE36 by Vishay | | Avnet ASIA
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
CCF5511R5FKE36

Vishay

Res Metal Film 11.5 Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R

Manufacturer Part #: CCF5511R5FKE36

Alternate Part #: CCF5511R5FKE36


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 11.5 Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R

Key Features

  • Dual power rating: P70 = 0.25 W with 0.5 % stability P70 = 0.50 W with 1.0 % stability
  • Temperature coefficient: ± 100 ppm/K
  • Superior electrical performance
  • Flame retardant epoxy conformal coating (red brown color)
  • Standard 5 band color code marking for ease of identification after mounting
  • Tape and reel packaging for automatic insertion (52.4 mm inside tape spacing per EIA-296-E)
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Termination Style
Axial
Mounting
Through Hole
Resistance Value
11.5 Ohm
Max Processing Temp
260
Tolerance
1 %
Type
Metal Film
Power Rating
0.25|0.5 W
Operating Temperature
-65 to 165 °C
Lead Finish
Matte Tin
Case Style
Conformal
Product Diameter
2.29 mm
Product Length
6.73 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
USD    $0.0289

In Stock

0

Quantity:

- | +

Min: 5000  Mult: 5000


image

Invalid Quantity

5000:  

$0.0289


10000:  

$0.026


20000:  

$0.0241


30000:  

$0.0224


50000:  

$0.0213



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM