4-1625885-4 by TE Connectivity | | Avnet ASIA
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
4-1625885-4

TE Connectivity

Res Metal Oxide 220 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: 4-1625885-4

Alternate Part #: 4-1625885-4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Oxide 220 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 235 °C
Tolerance
5 %
Termination Style
Axial
Case Style
Conformal
Resistance Value
220 Ohm
Mounting
Through Hole
Max Processing Temp
240|260|265
Temperature Coefficient
±350 ppm/°C
Power Rating
1 W
Product Diameter
3.5 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.2900-00
HTSN:
8533.2900-00
UNSPSC:
32121609
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
USD    $0.032

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 1000


    image

    Invalid Quantity

    2000:  

    $0.032


    4000:  

    $0.0312


    6000:  

    $0.0304


    10000:  

    $0.0293


    20000:  

    $0.0289



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM