1879623-8 by TE Connectivity | | Avnet ASIA
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
1879623-8

TE Connectivity

Res Metal Film 1.3K Ohm 0.1% 1/2W ±5ppm/°C Conformal AXL Thru-Hole Bandoliered

Manufacturer Part #: 1879623-8

Alternate Part #: 1879623-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 1.3K Ohm 0.1% 1/2W ±5ppm/°C Conformal AXL Thru-Hole Bandoliered

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
1.3 kOhm
Power Rating
0.5 W
Tolerance
0.1 %
Temperature Coefficient
±5 ppm/°C
Max Processing Temp
260
Termination Style
Axial
Case Style
Conformal
Operating Temperature
-55 to 155 °C
Mounting
Through Hole
Product Diameter
3.7 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.2190-00
HTSN:
8533.2190-00
UNSPSC:
32121609
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
USD    $1.5477

In Stock

0

Quantity:

- | +

Min: 250  Mult: 250


image

Invalid Quantity

250:  

$1.5477


500:  

$1.5075


1000:  

$1.4694


1500:  

$1.4156


2500:  

$1.3986



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM