4-1623714-6 by TE Connectivity | | Avnet ASIA
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
4-1623714-6

TE Connectivity

Res Wirewound 680m Ohm 10% 4W -80ppm/°C to 40ppm/°C Conformal RDL Thru-Hole

Manufacturer Part #: 4-1623714-6

Alternate Part #: 4-1623714-6


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This small size pluggable, high power resistor is a popular product in the CGS range. The resistors are wirewound on to an inert core of glass fibre. The leads and end cap assemblies are firmly crimped onto the core and winding. A particularly resilient silicone cement coating provides an insulating, humidity proof and flameproof seal. They are available in a choice of height profiles and the FCX type is supplied with axial leads. The FC Series is widely used in monitors, power supplies, white goods and brown goods where a low cost, high power resistor is required.

Key Features

  • Up to 8 Watts at 70°C
  • Choice of Height Profiles
  • Flame Retardant
  • Proven Reliability
  • Resistant to PCB Solvents
  • Mechanised Assembly
  • Widely Available via Distribution

Technical Attributes

Description
Value
Find similar Parts
Case Style
Conformal
Resistance Value
680 MOhm
Power Rating
4 W
Temperature Coefficient
-80 to 40 ppm/°C
Max Processing Temp
240|260|265
Mounting
Through Hole
Tolerance
10 %
Termination Style
Radial
Terminal Pitch
15.2 mm
Product Length
24.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.3253

In Stock

0
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.3253


    2000:  

    $0.3169


    4000:  

    $0.3089


    6000:  

    $0.2976


    10000:  

    $0.294



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM