CRCW040247R0JNEDHP by Vishay | | Avnet ASIA
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
CRCW040247R0JNEDHP

Vishay

Res Thick Film 0402 47 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R

Manufacturer Part #: CRCW040247R0JNEDHP

Alternate Part #: CRCW040247R0JNEDHP


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 47 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R

Key Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • AEC-Q200 qualified, rev. C compliant

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Resistance Value
47 Ohm
Package Type
SMD
Lead Finish
Tin
Case Style
Molded
Temperature Coefficient
±200 ppm/°C
Tolerance
5 %
Type
Thick Film
Max Processing Temp
260
Operating Temperature
-55 to 155 °C
Power Rating
0.125 W
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.21.0030
HTSN:
8533.21.0030
UNSPSC:
32121609
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
USD    $0.0351

In Stock

0
  • Lead time: 70 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM