CRCW040247K5FKED by Vishay | Resistor Fixed Single-Surface Mount | Avnet ASIA
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
CRCW040247K5FKED

Vishay

Res Thick Film 0402 47.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Manufacturer Part #: CRCW040247K5FKED

Alternate Part #: CRCW040247K5FKED


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 47.5K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Resistance Value
47.5 kOhm
Lead Finish
Tin
Power Rating
0.0625 W
Operating Temperature
-55 to 155 °C
Tolerance
1 %
Mounting
Surface Mount
Max Processing Temp
260 °C
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.21.00.45
HTSN:
8533.21.00.30
UNSPSC:
32121609
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
USD    $0.007

In Stock

0

Quantity:

- | +

Min: 10000  Mult: 10000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM