CRCW040245R3FKEDC by Vishay | | Avnet ASIA
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
CRCW040245R3FKEDC

Vishay

Res Thick Film 0402 45.3 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Manufacturer Part #: CRCW040245R3FKEDC

Alternate Part #: CRCW040245R3FKEDC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 45.3 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Resistance Value
45.3 Ohm
Operating Temperature
-55 to 155 °C
Temperature Coefficient
±100 ppm/°C
Power Rating
0.0625 W
Tolerance
1 %
Termination Style
Wraparound
Lead Finish
Pure Tin Over Nickel
Case Style
Molded
Max Processing Temp
260
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.0067

In Stock

0
  • Lead time: 70 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0067


    20000:  

    $0.006


    40000:  

    $0.0056


    60000:  

    $0.0052


    100000:  

    $0.0049



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM