CRCW040242K2FKEDC by Vishay | Resistor Fixed Single-Surface Mount | Avnet ASIA
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
CRCW040242K2FKEDC

Vishay

Res Thick Film 0402 42.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Manufacturer Part #: CRCW040242K2FKEDC

Alternate Part #: CRCW040242K2FKEDC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 42.2K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Key Features

  • Stability ΔR/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Resistance Value
42.2 kOhm
Type
Thick Film
Package Type
SMD
Power Rating
0.0625 W
Lead Finish
Pure Tin Over Nickel
Tolerance
1 %
Operating Temperature
-55 to 155 °C
Termination Style
Wraparound
Max Processing Temp
260 °C
Mounting
Surface Mount
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.0069

In Stock

0

Quantity:

- | +

Min: 10000  Mult: 10000


image

Invalid Quantity

10000:  

$0.0069


20000:  

$0.0062


40000:  

$0.0057


60000:  

$0.0053


100000:  

$0.0051



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM