CRCW04023R60FKEDHP by Vishay | Resistor Fixed Single-Surface Mount | Avnet ASIA
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
CRCW04023R60FKEDHP

Vishay

Res Thick Film 0402 3.6 Ohm 1% 0.2W ±100ppm/°C Molded SMD Paper T/R

Manufacturer Part #: CRCW04023R60FKEDHP

Alternate Part #: CRCW04023R60FKEDHP


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 3.6 Ohm 1% 0.2W ±100ppm/°C Molded SMD Paper T/R

Key Features

  • Excellent pulse load capability
  • Enhanced power rating
  • Double side printed resistor element
  • Protective overglaze
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • AEC-Q200 qualified, rev. C compliant

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Package Type
SMD
Type
Thick Film
Operating Temperature
-55 to 155 °C
Lead Finish
Pure Tin Over Nickel
Power Rating
0.2 W
Resistance Value
3.6 Ohm
Max Processing Temp
260 °C
Mounting
Surface Mount
Tolerance
1 %
Termination Style
Wraparound
Case Style
Molded
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85332100906.1
HTSN:
85332100906.1
UNSPSC:
32121609
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
USD    $0.0164

In Stock

0

Quantity:

- | +

Min: 10000  Mult: 10000


image

Invalid Quantity

10000:  

$0.0164


20000:  

$0.016


40000:  

$0.0154


60000:  

$0.0153


100000:  

$0.0149



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM