CRCW040247R0FKED by Vishay | | Avnet ASIA
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
CRCW040247R0FKED

Vishay

Res Thick Film 0402 47 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Manufacturer Part #: CRCW040247R0FKED

Alternate Part #: CRCW040247R0FKED


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 47 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Resistance Value
47 Ohm
Temperature Coefficient
±100 ppm/°C
Lead Finish
Tin
Case Style
Molded
Max Processing Temp
260
Operating Temperature
-55 to 155 °C
Tolerance
1 %
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.0069

In Stock

0
  • Lead time: 70 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM