CRCW0402422RFKEDC by Vishay | | Avnet ASIA
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
CRCW0402422RFKEDC

Vishay

Res Thick Film 0402 422 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Manufacturer Part #: CRCW0402422RFKEDC

Alternate Part #: CRCW0402422RFKEDC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 0402 422 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Key Features

  • Stability ΔR/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Package Type
SMD
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Type
Thick Film
Max Processing Temp
260
Operating Temperature
-55 to 155 °C
Tolerance
1 %
Power Rating
0.0625 W
Resistance Value
422 Ohm
Lead Finish
Pure Tin Over Nickel
Termination Style
Wraparound
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
USD    $0.0067

In Stock

10000
  • Lead time: 70 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    $0.0067


    20000:  

    $0.006


    40000:  

    $0.0056


    60000:  

    $0.0052


    100000:  

    $0.0049



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM