5-2176070-3 by TE Connectivity | | Avnet ASIA
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
5-2176070-3

TE Connectivity

Res Thick Film 2512 1.5K Ohm 1% 2W ±100ppm/°C Molded SMD T/R

Manufacturer Part #: 5-2176070-3

Alternate Part #: 5-2176070-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film 2512 1.5K Ohm 1% 2W ±100ppm/°C Molded SMD T/R

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Wraparound
Max Processing Temp
260
Case Style
Molded
Mounting
Surface Mount
Resistance Value
1.5 kOhm
Power Rating
2 W
Temperature Coefficient
±100 ppm/°C
Tolerance
1 %
Operating Temperature
-55 to 155 °C
Product Length
6.35 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85332100906.1
HTSN:
85332100906.1
UNSPSC:
32121609
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
USD    $0.0945

In Stock

0
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    $0.0945


    8000:  

    $0.0921


    16000:  

    $0.0898


    24000:  

    $0.0865


    40000:  

    $0.0854



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM