4-1879745-2 by TE Connectivity | | Avnet ASIA
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
4-1879745-2

TE Connectivity

Res Thin Film 0603 1.47K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R

Manufacturer Part #: 4-1879745-2

Alternate Part #: 4-1879745-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 0603 1.47K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
0.1 %
Max Processing Temp
260
Case Style
Molded
Termination Style
Wraparound
Lead Finish
Matte Tin
Mounting
Surface Mount
Resistance Value
1.47 kOhm
Operating Temperature
-55 to 155 °C
Temperature Coefficient
±15 ppm/°C
Power Rating
0.1 W
Product Length
1.55 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
32121609
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
USD    $0.4284

In Stock

0
  • Lead time: 5 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    $0.4284


    500:  

    $0.4173


    1000:  

    $0.4067


    1500:  

    $0.3918


    2500:  

    $0.3871



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM