4-1879743-9 by TE Connectivity | | Avnet ASIA
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
4-1879743-9

TE Connectivity

Res Thin Film 0603 15 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R

Manufacturer Part #: 4-1879743-9

Alternate Part #: 4-1879743-9


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 0603 15 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
15 Ohm
Case Style
Molded
Operating Temperature
-55 to 155 °C
Termination Style
Wraparound
Tolerance
0.1 %
Temperature Coefficient
±15 ppm/°C
Power Rating
0.1 W
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
Product Length
1.55 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.21.00.45
HTSN:
8533.21.00.30
UNSPSC:
32121609
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
USD    $0.4284

In Stock

0

Quantity:

- | +

Min: 250  Mult: 250


image

Invalid Quantity

250:  

$0.4284


500:  

$0.4173


1000:  

$0.4067


1500:  

$0.3918


2500:  

$0.3871



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM