1879216-3 by TE Connectivity | | Avnet ASIA
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
1879216-3

TE Connectivity

Res Thin Film 0402 52.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Manufacturer Part #: 1879216-3

Alternate Part #: 1879216-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 0402 52.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.0625 W
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Resistance Value
52.3 kOhm
Temperature Coefficient
±25 ppm/°C
Tolerance
0.1 %
Case Style
Molded
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.2110-00
HTSN:
8533.2110-00
UNSPSC:
32121609
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
USD    $0.1087

In Stock

0

Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

1000:  

$0.1087


2000:  

$0.1058


4000:  

$0.1032


6000:  

$0.0994


10000:  

$0.0982



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM