1676146-2 by TE Connectivity | | Avnet ASIA
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
1676146-2

TE Connectivity

Res Thin Film 0805 105K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Manufacturer Part #: 1676146-2

Alternate Part #: 1676146-2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thin Film 0805 105K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±10 ppm/°C
Mounting
Surface Mount
Operating Temperature
-55 to 155 °C
Power Rating
0.1 W
Resistance Value
105 kOhm
Tolerance
0.1 %
Case Style
Molded
Max Processing Temp
260
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080
HTSN:
8533210080
UNSPSC:
32121609
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
USD    $0.312

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.312


    2000:  

    $0.3039


    4000:  

    $0.2962


    6000:  

    $0.2854


    10000:  

    $0.2819



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM