ERA6YEB473V by Panasonic | | Avnet ASIA
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
ERA6YEB473V

Panasonic

Res Metal Film 0805 47K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Manufacturer Part #: ERA6YEB473V

Alternate Part #: ERA6YEB473V


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 0805 47K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±25 ppm/°C
Max Processing Temp
260
Tolerance
0.1 %
Lead Finish
Tin
Case Style
Molded
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Resistance Value
47 kOhm
Power Rating
0.125 W
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609
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
Quantity:

- | +

Min: 10000  Mult: 5000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

Request Quote

Add To BOM