XC2Vp50-6FF1152I by Xilinx | FPGA | Avnet ASIA
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
XC2Vp50-6FF1152I

Xilinx

FPGA Virtex-II Pro Family 53136 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 1152-Pin FC-BGA

Manufacturer Part #: XC2Vp50-6FF1152I

Alternate Part #: XC2VP50-6FF1152I


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Virtex-II Pro and Virtex-II Pro X families contain platform FPGAs for designs that are based on IP cores and customized modules. The family incorporates multi-gigabit transceivers and PowerPC CPU blocks in Virtex-II Pro Series FPGA architecture. It empowers complete solutions for telecommunication, wireless, networking, video, and DSP applications.

The leading-edge 0.13 µm CMOS nine-layer copper process and Virtex-II Pro architecture are optimized for high performance designs in a wide range of densities. Combining a wide variety of flexible features and IP cores, the Virtex-II Pro family enhances programmable logic design capabilities and is a powerful alternative to mask-programmed gate arrays.

Key Features

  • High-Performance Platform FPGA Solution, Including
    • Up to twenty RocketIO™ or RocketIO X embedded Multi-Gigabit Transceivers (MGTs)
    • Up to two IBM PowerPC™ RISC processor blocks
  • Based on Virtex-II™ Platform FPGA Technology
    • Flexible logic resources
    • SRAM-based in-system configuration
    • Active Interconnect technology
    • SelectRAM™+ memory hierarchy
    • Dedicated 18-bit x 18-bit multiplier blocks
    • High-performance clock management circuitry
    • SelectI/O™-Ultra technology
    • XCITE Digitally Controlled Impedance (DCI) I/O

Technical Attributes

Description
Value
Find similar Parts
Screening Level
Industrial
Minimum Operating Supply Voltage
1.425 V
Device Logic Cells
53136
Typical Operating Supply Voltage
1.5 V
Lead Finish
Tin/Lead
In System Programmability
Yes
Operating Temperature
-40 to 100 °C
Re-programmability Support
Yes
RAM Bits
4276224
Speed Grade
6
Maximum Internal Frequency
1200 MHz
Fabrication Technology
0.13um (CMOS)
Device Logic Units
53136
Mounting
Surface Mount
Maximum Number of User I/Os
692
Number of Registers
47232
Max Processing Temp
225
Maximum Operating Supply Voltage
1.575 V

ECCN / UNSPSC

Description
Value
ECCN:
3A991.d
UNSPSC:
32101643
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
USD    $2,640.7407

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM