AIQ00ZPFC-01NL by Artesyn Embedded Technologies | | Avnet ASIA
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
AIQ00ZPFC-01NL

Artesyn Embedded Technologies

Power Factor Correction Module 11-Pin

Manufacturer Part #: AIQ00ZPFC-01NL

Alternate Part #: AIQ00ZPFC-01NL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Power Factor Correction Module 11-Pin

Key Features

  • Unity power factor
  • High efficiency - up to 90%
  • Civil/Aviation supply frequency range 360 - 800 Hz
  • Up to 75 W output power
  • Negative enable function
  • RTCA-DO 160 compliant
  • 100 °C baseplate operating temperature
  • Enable output to control DC-DC converter
  • Internal active switch bypassing external inrush current components

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-20 to 100 °C
Type
Power Factor Correction Module
Mounting
Through Hole
Category
Power Factor Correction Module

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504.9020-00
HTSN:
8504.9020-00
UNSPSC:
32101600
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
USD    $91.4644

In Stock

0

Quantity:

- | +

Min: 50  Mult: 50


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM