BMR4560101/002 by Ericsson | DC to DC Power Supply | Avnet ASIA
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
BMR4560101/002

Ericsson

Module DC-DC Single-OUT 12V 39A 468W 16-Pin Quarter-Brick Tray

Manufacturer Part #: BMR4560101/002

Alternate Part #: BMR4560101/002


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC Single-OUT 12V 39A 468W 16-Pin Quarter-Brick Tray

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Finish
Gold Over Nickel
Max Processing Temp
260
Input Voltage
40 to 60 V
Output Current
39 A
Number of Outputs
1
Switching Regulator
Yes
Output Power
468 W
Output Voltage
12 V
Operating Temperature
-40 to 125 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504 4094 004
HTSN:
8504 4094 004
UNSPSC:
39121004
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
USD    $93.8909

In Stock

60
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 40  Mult: 40


    image

    Invalid Quantity

    40:  

    $93.8909


    80:  

    $84.6557


    160:  

    $77.0746


    240:  

    $70.7397


    400:  

    $67.9474



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM