BMR4500002/021 by Ericsson | | Avnet ASIA
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
BMR4500002/021

Ericsson

Module DC-DC 1-OUT 5.49V 18A 99W 13-Pin Tray

Manufacturer Part #: BMR4500002/021

Alternate Part #: BMR4500002/021


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 5.49V 18A 99W 13-Pin Tray

Key Features

  • Small package 25.65 x 12.9 x 8.2 mm (1.01 x 0.51 x 0.323 in.)
  • 20 A output current
  • 4.5 V - 14 V input voltage range
  • 0.6 V - 5.5 V output voltage range (by PMBus)
  • 0.7 V – 5 V output voltage range (by external resistor)
  • High efficiency, typ. 96,8 % at half load, 5 Vin, 3.3 Vout
  • 13 million hours MTBF
  • Through hole and surface mount versions
  • PMBus read and write compliant

Technical Attributes

Description
Value
Find similar Parts
Switching Regulator
Yes
Mounting
Through Hole
Type
Step Down
Output Current
18 A
Number of Outputs
1
Output Power
99 W
Output Voltage
5.49 V
Input Voltage
8 to 14 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121004
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
USD    $18.4546

In Stock

0
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 300  Mult: 60


    image

    Invalid Quantity

    300:  

    $18.4546


    420:  

    $16.6393


    720:  

    $15.1493


    1500:  

    $13.9041


    3000:  

    $13.3553



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM