AIF04ZPFC-01L by Artesyn Embedded Technologies | DC to DC Power Supply | Avnet ASIA
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
AIF04ZPFC-01L

Artesyn Embedded Technologies

Module DC-DC 1-OUT 380V 1600W 24-Pin Brick

Manufacturer Part #: AIF04ZPFC-01L

Alternate Part #: AIF04ZPFC-01L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Module DC-DC 1-OUT 380V 1600W 24-Pin Brick

Key Features

  • Unity power factor
  • High efficiency - up to 95%
  • Universal input voltage and frequency range
  • Up to 1600W output power
  • Positive and Negative enable function
  • Parallelable with accurate current sharing
  • <10% harmonic distortion conforming to IEC1000-3-2Compliance
  • 100°C baseplate operating temperature
  • DC Input option
  • Power fail warning signal
  • Enable output to controlDC-DC Converter
  • EEPROM data storage viaI 2 C Interface
  • External inrush current limited protection
  • Power Density up to 290W/in

Technical Attributes

Description
Value
Find similar Parts
Type
Step Up
Operating Temperature
-20 to 100 °C
Output Power
1600 W
Input Voltage
85 to 264 V
Output Voltage
380 V
Switching Regulator
No
Mounting
Through Hole
Number of Outputs
1

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504 4094 004
HTSN:
8504 4094 004
UNSPSC:
39121004
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
USD    $287.50

In Stock

64

Quantity:

- | +

Min: 64  Mult: 64


image

Invalid Quantity

64:  

$287.50


128:  

$230.00


256:  

$191.6667


384:  

$176.9231


640:  

$164.2857



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM