NTS355 by Artesyn Embedded Technologies | | Avnet ASIA
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
NTS355

Artesyn Embedded Technologies

AC/DC Power Supply Single-OUT 24V 14.6A 350W 15-Pin

Manufacturer Part #: NTS355

Alternate Part #: NTS355


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

AC/DC Power Supply Single-OUT 24V 14.6A 350W 15-Pin

Key Features

  • Active power factor correction
  • IEC EN6100-3-2 compliance
  • Remote sense
  • Power fail and remote inhibit
  • Single wire current sharing
  • Built-in EMI filter
  • Low output ripple
  • 5 V standby
  • 12 V fan output
  • Overvoltage protection
  • Overload protection
  • Thermal overload protection
  • DC power good
  • Built in OR-ing diode/FET
  • Optional fan cover (-CF suffix)
  • Optional end fan cover (-CEF suffix)

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
14.6 A
Operating Temperature
0 to 70 °C
Output Voltage
24 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121004
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
USD    $186.053

In Stock

0

Quantity:

- | +

Min: 50  Mult: 50


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM