LPS43 by Artesyn Embedded Technologies | | Avnet ASIA
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
LPS43

Artesyn Embedded Technologies

AC/DC Power Supply Single-OUT 12V 4.5A 55W 10-Pin

Manufacturer Part #: LPS43

Alternate Part #: LPS43


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AC/DC Power Supply Single-OUT 12V 4.5A 55W 10-Pin

Key Features

  • Universal input
  • output voltage is 12V
  • 3” x 5” footprint
  • Less than 1U high
  • Remote sense
  • Built-in EMI filter
  • Low output ripple
  • Adjustable output
  • Overvoltage protection
  • 110 KHz switching frequency
  • LPX40 enclosure kit available
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
0 to 50 °C
Maximum Output Current
4.5 A
Output Voltage
12 V
Mounting
Screw

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8471.50.0150
HTSN:
8471.50.0150
UNSPSC:
39121004
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
USD    $37.3082

In Stock

0

Quantity:

- | +

Min: 80  Mult: 80


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM