LM4030CMF-2.5/NOPB by Texas Instruments | | Avnet ASIA
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
LM4030CMF-2.5/NOPB

Texas Instruments

V-Ref Precision 2.5V 50mA 5-Pin SOT-23 T/R

Manufacturer Part #: LM4030CMF-2.5/NOPB

Alternate Part #: LM4030CMF-2.5/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LM4030 is an ultra-high precision shunt voltage reference, having exceptionally high initial accuracy (0.05%) and temperature stability (10ppm/°C). The LM4030 is available with fixed voltage options of 2.5V and 4.096V. Despite the tiny SOT-23 package, the LM4030 exhibits excellent thermal hysteresis (75ppm) and long-term stability (40ppm) as well as immunity to board stress effects.

The LM4030 is designed to operate without an external capacitor, but any capacitor up to 10µF may be used. The LM4030 can be powered off as little as 120µA (max) but is capable of shunting up to 30mA continuously. As with any shunt reference, the LM4030 can be powered off of virtually any supply and is a simple way to generate a highly accurate system reference.

The LM4030 is available in three grades (A, B, and C). The best grade devices (A) have an initial accuracy of 0.05% with ensured temperature coefficient of 10 ppm/°C or less, while the lowest grade parts (C) have an initial accuracy of 0.15% and a temperature coefficient of 30 ppm/°C.

 

Key Features

  • High Output Voltage Accuracy 0.05%
  • Low Temperature Coefficient 10 ppm/°C
  • Extended Temperature Operation -40-125°C
  • Excellent Thermal Hysteresis, 75ppm
  • Excellent Long-Term Stability, 40ppm
  • High Immunity to Board Stress Effects
  • Capable of Handling 50 mA Transients
  • Voltage Options 2.5V, 4.096V
  • SOT-23 Package
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Topology
    Shunt
    Load Regulation
    25 ppm/mA
    Max Processing Temp
    260
    Maximum Output Current
    50 mA
    Mounting
    Surface Mount
    Lead Finish
    Tin
    Maximum Temperature Coefficient
    30 ppm/°C
    Initial Accuracy
    0.15 %
    Output Voltage
    2.5 V
    Operating Temperature
    -40 to 125 °C

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.39.00
    HTSN:
    8542.39.00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
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
    USD    $0.5769

    In Stock

    0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.5769


    2000:  

    $0.5733


    4000:  

    $0.5696


    6000:  

    $0.566


    10000:  

    $0.5625



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM