TPS3103K33DBVRG4 by Texas Instruments | | Avnet ASIA
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
TPS3103K33DBVRG4

Texas Instruments

Volt Supervisor Supply 0V to 3.6V 6-Pin SOT-23 T/R

Manufacturer Part #: TPS3103K33DBVRG4

Alternate Part #: TPS3103K33DBVRG4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TPS310x and TPS311x families of supervisory circuits provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

During power-on, RESET is asserted when the supply voltage (VDD) becomes higher than 0.4 V. Thereafter, the supervisory circuit monitors VDD and keeps the RESET output active as long as VDD remains below the threshold voltage (VIT). An internal timer delays the return of the output to the inactive state to ensure proper system reset. The delay time starts after VDD has risen above VIT. When VDD drops below VIT, the output becomes active again.

All the devices of this family have a fixed-sense threshold voltage (VIT) set by an internal voltage divider.

The TPS3103 and TPS3106 have an active-low, open-drain RESET output. The TPS3110 has an active-low push/pull (RESET).

The product spectrum is designed for supply voltages of 0.9 V up to 3.3 V. The circuits are available in SOT23-6 packages. The TPS31xx family is characterized for operation over a temperature range of -40°C to +85°C.

Key Features

  • Precision Supply Voltage SupervisionRange: 0.9 V, 1.2 V, 1.5 V, 1.6 V, 2 V, and 3.3 V
  • High Trip-Point Accuracy: 0.75%
  • Supply Current of 1.2 µA (typical)
  • RESET Defined With Input Voltages as Low as 0.4 V
  • Power-On Reset Generator With a Delay Time of 130 ms
  • Push/Pull or Open-Drain RESET Outputs
  • SOT23-6 Package
  • Package Temperature Range:-40°C to +85°C
  • APPLICATIONS
    • Applications Using Low-Power DSPs, Microcontrollers, or Microprocessors
    • Portable- and Battery-Powered Equipment
    • Intelligent Instruments
    • Wireless Communication Systems
    • Industrial Equipment
    • Notebook/Desktop Computers
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Monitored Voltage
    0 to 3.6 V
    Minimum Operating Supply Voltage
    0.4 V
    Screening Level
    Industrial
    Maximum Supply Current
    27 uA
    Minimum Reset Threshold Voltage
    2.919 V
    Typical Operating Supply Voltage
    3.3 V
    Maximum Power Dissipation
    437 mW
    Manual Reset
    Yes
    Watchdog Timer
    Yes
    Max Processing Temp
    260
    Operating Temperature
    -40 to 85 °C
    Number of Supervisors
    1
    Lead Finish
    Gold
    Maximum Operating Supply Voltage
    3.3 V
    Maximum Reset Threshold Voltage
    2.963 V
    Mounting
    Surface Mount
    Type
    Supply Voltage Supervisory

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
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
    USD    $1.2857

    In Stock

    0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    $1.2857


    6000:  

    $1.2329


    12000:  

    $1.1842


    18000:  

    $1.1539


    30000:  

    $1.125



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM