TPS3707-25DGNG4 by Texas Instruments | | Avnet ASIA
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
TPS3707-25DGNG4

Texas Instruments

Processor Supervisor 1.25V/2.25V 2.5V/3V/3.3V/5V 8-Pin HTSSOP EP Tube

Manufacturer Part #: TPS3707-25DGNG4

Alternate Part #: TPS3707-25DGNG4


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The TPS3705, TPS3707 family of microprocessor supply-voltage supervisors provide circuit initialization and timing supervision, primarily for DSP and processor-based systems.

During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1 V. Thereafter, the supply voltage supervisor monitors VDD and keeps RESET active as long as VDD remains below the threshold voltage VIT+. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, tdtyp = 200 ms, starts after VDD has risen above the threshold voltage VIT+. When the supply voltage drops below the threshold voltage VIT–, the output becomes active (low) again. No external components are required. All the devices of this family have a fixed-sense threshold voltage VIT– set by an internal voltage divider.

The TPS3705-xx and TPS3707-xx devices incorporate a manual reset input, MR\. A low level at MR\ causes RESET to become active.

The TPS370x-xx families integrate a power-fail comparator which can be used for low-battery detection, power-fail warning, or for monitoring a power supply other than the main supply.

The TPS3705-xx devices have a watchdog timer that is periodically triggered by a positive or negative transition at WDI. When the supervising system fails to retrigger the watchdog circuit within the time-out interval, tt(out) = 1.6 s, WDO\ becomes active. This event also reinitializes the watchdog timer. Leaving WDI unconnected disables the watchdog.

The TPS3707-xx devices do not have the Watchdog function, but include a high-level output RESET.

The product spectrum is designed for supply voltages of 2.5 V, 3 V, 3.3 V, and 5 V. The circuits are available in either 8-pin MSOP or standard SOIC packages. The TPS3705, TPS3707 devices are characterized for operation over a temperature range of –40°C to 85°C.

Key Features

  • Power-On Reset Generator with Fixed Delay Time of 200 ms, no External Capacitor Needed
  • Precision Supply Voltage Monitor 2.5 V, 3 V, 3.3 V, and 5 V
  • Pin-For-Pin Compatible with the MAX705 through MAX708 Series
  • Integrated Watchdog Timer (TPS3705 only)
  • Voltage Monitor for Power-Fail or Low-Battery Warning
  • Maximum Supply Current of 50 µA
  • MSOP-8 and SO-8 Packages
  • Temperature Range . . . –40°C to 85°C
  • Designs Using DSPs, Microcontrollers or Microprocessors
  • Industrial Equipment
  • Programmable Controls
  • Automotive Systems
  • Portable/Battery Powered Equipment
  • Intelligent Instruments
  • Wireless Communication Systems
  • Notebook/Desktop Computers
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Maximum Power Dissipation
    2140 mW
    Mounting
    Surface Mount
    Minimum Operating Supply Voltage
    2 V
    Power Fail Detection
    Yes
    Screening Level
    Industrial
    Maximum Supply Current
    50 uA
    Lead Finish
    Gold
    Output Driver
    Active High/Active Low
    Maximum Reset Active Time
    280 ms
    Monitored Voltage
    2.5|3|3.3|5 V
    Chip Enable Signals
    No
    Manual Reset
    Yes
    Battery Backup Switching
    Yes
    Number of Supervisors
    2
    Max Processing Temp
    260
    Operating Temperature
    -40 to 85 °C
    Maximum Operating Supply Voltage
    6 V
    Watchdog Timer
    No
    Maximum Reset Threshold Voltage
    1.3|2.32 V
    Minimum Reset Threshold Voltage
    1.2|2.2 V

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8544.42.90.90.9
    HTSN:
    8544.42.90.90.9
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
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
    USD    $1.2571

    In Stock

    0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 80


    image

    Invalid Quantity

    400:  

    $1.2571


    560:  

    $1.2055


    960:  

    $1.1579


    2000:  

    $1.1282


    4000:  

    $1.10



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM