TPS53640ARSBT by Texas Instruments | | Avnet ASIA
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
TPS53640ARSBT

Texas Instruments

Current Mode PWM Controller 0.5V to 2.5V 160A 40-Pin WQFN T/R

Manufacturer Part #: TPS53640ARSBT

Alternate Part #: TPS53640ARSBT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Current Mode PWM Controller 0.5V to 2.5V 160A 40-Pin WQFN T/R

Technical Attributes

Description
Value
Find similar Parts
Number of PWM Outputs
1
Lead Finish
Gold Over Nickel Palladium
Switching Frequency
300 to 1000 kHz
Output Voltage
0.5 to 2.5 V
Adjustable Output
Yes
On/Off Pin
No
Mounting
Surface Mount
Output Current
160000 mA
Max Processing Temp
260
Operating Supply Voltage
4.5 to 20 V
Topology
Buck
Operating Temperature
-10 to 105 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2119-00
HTSN:
8542.2119-00
UNSPSC:
32101600
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
USD    $5.0929

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    $5.0929


    500:  

    $4.8836


    1000:  

    $4.6908


    1500:  

    $4.5705


    2500:  

    $4.4563



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM