LM5020MMX-1/NOPB by Texas Instruments | | Avnet ASIA
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
LM5020MMX-1/NOPB

Texas Instruments

Current Mode PWM Controller -0.3V to 7V 1A 10-Pin MSOP T/R

Manufacturer Part #: LM5020MMX-1/NOPB

Alternate Part #: LM5020MMX-1/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LM5020 high voltage pulse-width-modulation (PWM) controller contains all of the features needed to implement single ended primary power converter topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent line feed-forward. The LM5020 includes a high-voltage start-up regulator that operates over a wide input range up to 100V. The PWM controller is designed for high speed capability including an oscillator frequency range to 1MHz and total propagation delays less than 100ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, softstart, oscillator synchronization capability and thermal shutdown. The controller is available in both MSOP-10 and LLP-10 packages.

 

Key Features

  • Internal Start-up Bias Regulator
  • Error Amplifier
  • Precision Voltage Reference
  • Programmable Softstart
  • 1A Peak Gate Driver
  • Maximum Duty Cycle Limiting (80% for LM5020-1 or 50% for LM5020-2)
  • Programmable Line Under Voltage Lockout (UVLO) with Adjustable Hysteresis
  • Cycle-by-Cycle Over-Current Protection
  • Slope Compensation (LM5020-1)
  • Programmable Oscillator Frequency with Synchronization Capability
  • Current Sense Leading Edge Blanking
  • Thermal Shutdown Protection
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Adjustable Output
    Yes
    Max Processing Temp
    260
    Fall Time
    15 ns
    On/Off Pin
    Yes
    Rise Time
    18 ns
    Switching Frequency
    200|630 kHz
    Lead Finish
    Tin
    Mounting
    Surface Mount
    Output Current
    1000 mA
    Number of PWM Outputs
    1
    Operating Temperature
    -40 to 125 °C
    Output Voltage
    -0.3 to 7 V

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542390000
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
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
    USD    $1.4286

    In Stock

    7000
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3500  Mult: 3500


    image

    Invalid Quantity

    3500:  

    $1.4286


    7000:  

    $1.3699


    14000:  

    $1.3158


    21000:  

    $1.2821


    35000:  

    $1.25



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM