LP3999ITL-3.3/NOPB by Texas Instruments | | Avnet ASIA
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
LP3999ITL-3.3/NOPB

Texas Instruments

LDO Regulator Pos 3.3V 0.15A 5-Pin uSMD T/R

Manufacturer Part #: LP3999ITL-3.3/NOPB

Alternate Part #: LP3999ITL-3.3/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LP3999 regulator is designed to meet the requirements of portable wireless battery-powered applications and will provide an accurate output voltage with low noise and low quiescent current. Ideally suited for powering RF/Analog devices this device will also be used to meet more general circuit requirements.

For battery powered applications the low dropout and low ground current provided by the device allows the lifetime of the battery to be maximized.The inclusion of an Enable(disable) control can be used by the system to further extend the battery lifetime by reducing the power consumption to virtually zero.

The LP3999 also features internal protection against short-circuit currents and over-temperature conditions.

The LP3999 is designed to be stable with small 1.0 µF ceramic capacitors. The small outline of the LP3999 DSBGA package with the required ceramic capacitors can realize a system application within minimal board area.

Performance is specified for a −40°C to +125°C temperature range.

The device is available in DSBGA package.

 

Key Features

  • 5 pin DSBGA Package
  • Stable with Ceramic Capacitor
  • Logic Controlled Enable
  • Fast Turn-on
  • Thermal-overload and short-circuit protection
  • −40 to +125°C junction temperature range for operation
  • 2.5V to 6.0V Input Range
  • Accurate Output Voltage; ±75mV / 2%
  • 60 mV Typical Dropout with 150 mA Load. Vout > 2.5V
  • Virtually Zero Quiescent Current when Disabled
  • 10 μVrms Output Noise Over 10Hz to 100kHz
  • Stable with a 1 μF Output Capacitor
  • Ensured 150 mA Output Current
  • Fast Turn-on Time; 140 μs (Typ.)
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Mounting
    Surface Mount
    Output Type
    Fixed
    Function
    LDO
    Input Voltage Range
    6 to 2.5 V
    Typical Quiescent Current
    0.085 mA
    Maximum Dropout Voltage @ Current
    0.002@1mA|0.1@150mA V
    Lead Finish
    Tin/Silver/Copper
    Output Voltage
    3.3 V
    Maximum Input Voltage
    6 V
    Junction to Ambient
    255 °C/W
    Typical Dropout Voltage @ Current
    0.0004@1mA|0.06@150mA V
    Polarity
    Positive
    Operating Temperature
    -40 to 85 °C
    Max Processing Temp
    260
    Minimum Input Voltage
    2.5 V
    Number of Outputs
    1
    Maximum Output Current
    0.15 A
    Accuracy
    ±2 %
    Maximum Quiescent Current
    0.15 mA

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542.2900-00
    HTSN:
    8542.2900-00
    UNSPSC:
    32101630
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
    USD    $0.46

    In Stock

    0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    $0.46


    500:  

    $0.4411


    1000:  

    $0.4237


    1500:  

    $0.4128


    2500:  

    $0.4025



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM