LP2983AIM5-1.2/NOPB by Texas Instruments | Linear Regulator | Avnet ASIA
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
LP2983AIM5-1.2/NOPB

Texas Instruments

LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R

Manufacturer Part #: LP2983AIM5-1.2/NOPB

Alternate Part #: LP2983AIM5-1.2/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LP2983 is a 150 mA, fixed-output voltage regulator designed to provide tight voltage regulation in applications with output voltages ≤ 1.2V.

Using an optimized VIP (Vertically Integrated PNP) process, the LP2983 delivers unequaled performance in all critical specifications:

Ground Pin Current: Typically 825 µA @ 150 mA load, and 75 µA @ 1 mA load.

Enhanced Stability: The LP2983 is stable with output capacitor ESR down to zero, which allows the use of ceramic capacitors on the output.

Smallest Possible Size: SOT-23 package uses absolute minimum board space.

Precision Output: 1% tolerance output voltages available (A grade).

 

Key Features

  • Guaranteed 150 mA Output Current
  • Smallest Possible Size (SOT-23 Package)
  • Requires Minimum External Components
  • Stable with Low-ESR Output Capacitor
  • Low Ground Pin Current at All Loads
  • Output Voltage Accuracy 1% (A Grade)
  • High Peak Current Capability
  • Wide Supply Voltage Range (16V Max)
  • Low ZOUT: 0.3Ω Typical (10 Hz to 1 MHz)
  • Overtemperature/Overcurrent Protection
  • −40°C to +125°C Junction Temperature Range
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Maximum Quiescent Current
    0.095 mA
    Accuracy
    ±1 %
    Output Voltage
    1.2 V
    Operating Temperature
    -40 to 125 °C
    Typical Quiescent Current
    0.065 mA
    Junction to Ambient
    240 °C/W
    Output Type
    Fixed
    Number of Outputs
    1
    Maximum Input Voltage
    16 V
    Polarity
    Positive
    Lead Finish
    Matte Tin
    Function
    LDO
    Mounting
    Surface Mount
    Minimum Input Voltage
    2.2 V
    Line Regulation
    0.016 %/V
    Maximum Output Current
    0.15 A
    Max Processing Temp
    260
    Screening Level
    Extended Industrial
    Input Voltage Range
    16 to 2.2 V

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    HTSN:
    8542.39.00.00
    UNSPSC:
    32101630
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
    USD    $0.6429

    In Stock

    0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.6429


    2000:  

    $0.6164


    4000:  

    $0.5921


    6000:  

    $0.5769


    10000:  

    $0.5625



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM