LP2982IM5-5.0/NOPB by Texas Instruments | | Avnet ASIA
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
LP2982IM5-5.0/NOPB

Texas Instruments

LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R

Manufacturer Part #: LP2982IM5-5.0/NOPB

Alternate Part #: LP2982IM5-5.0/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LP2982 is a 50 mA, fixed-output voltage regulator designed to provide ultra low dropout and lower noise in battery powered applications.

Using an optimized VIP (Vertically Integrated PNP) process, the LP2982 delivers unequaled performance in all specifications critical to battery-powered designs:

Dropout Voltage: Typically 120 mV @ 50 mA load, and 7 mV @ 1 mA load.

Ground Pin Current: Typically 375 μA @ 50 mA load, and 80 μA @ 1 mA load.

Sleep Mode: Less than 1 μA quiescent current when on/off pin is pulled low.

Precision Output: 1.0% tolerance output voltages available (A grade).

Low Noise: By adding an external bypass capacitor, output noise can be reduced to 30 μV (typical).

Four output voltage versions, from 3.0V to 5.0V, are available as standard products.

 

Key Features

  • Ultra Low Dropout Voltage
  • Ensured 50 mA Output Current
  • Typical Dropout Voltage 180 mV @ 80 mA
  • Requires Minimum External Components
  • < 1 μA Quiescent Current when Shutdown
  • Low Ground Pin Current at All Loads
  • Output Voltage Accuracy 1.0% (A Grade)
  • High Peak Current Capability (150 mA Typical)
  • Wide Supply Voltage Range (16V Max)
  • Low ZOUT 0.3Ω Typical (10 Hz to 1 MHz)
  • Over-Temperature/Over-Current Protection
  • −40°C to +125°C Junction Temperature Range
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Accuracy
    ±2 %
    Junction to Ambient
    220 °C/W
    Line Regulation
    0.014 %/V
    Minimum Input Voltage
    2.1 V
    Max Processing Temp
    260
    Operating Temperature
    -40 to 125 °C
    Typical Dropout Voltage @ Current
    0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA V
    Polarity
    Positive
    Output Voltage
    5 V
    Mounting
    Surface Mount
    Maximum Output Current
    0.05 A
    Lead Finish
    Matte Tin
    Output Type
    Fixed
    Function
    LDO
    Number of Outputs
    1
    Maximum Input Voltage
    16 V
    Typical Quiescent Current
    0.065 mA
    Maximum Dropout Voltage @ Current
    0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA V
    Input Voltage Range
    16 to 2.1 V

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    HTSN:
    8542.39.00.00
    UNSPSC:
    32101630
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
    USD    $0.3286

    In Stock

    0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.3286


    2000:  

    $0.3151


    4000:  

    $0.3026


    6000:  

    $0.2949


    10000:  

    $0.2875



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM