LP3997MM-3.3/NOPB by Texas Instruments | | Avnet ASIA
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
LP3997MM-3.3/NOPB

Texas Instruments

LDO Regulator Pos 3.3V 0.25A 8-Pin MSOP T/R

Manufacturer Part #: LP3997MM-3.3/NOPB

Alternate Part #: LP3997MM-3.3/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LP3997 regulator is designed to meet the requirements of portable, battery-powered systems, providing accurate output voltage, low noise, and low quiescent current. The LP3997 provides 3.3V output at up to 250mA load current. The chip architecture is capable of providing output voltages as low as 0.8V. When switched in shutdown mode, the power consumption is virtually zero.

The LP3997 is designed to be stable with space saving ceramic output capacitor as small as 1µF.

The LP3997 also includes an out-of-regulation error flag. When the output is more than 5% below its nominal voltage, the error flag sets to low. If a capacitor is connected to device’s delay pin, a delayed power-on reset signal will be generated.

 

Key Features

  • Low 140-mV Dropout at 250-mA Load
  • Stable With Ceramic Capacitor.
  • Low Noise With Bypass Capacitor
  • Less Than 80 µA Typical IQ at 250 mA
  • Virtually Zero IQ (Disabled)
  • Thermal and Short Circuit Protection
  • 3.3-V OutputFor other voltage options, contactyour TI sales office
  • 8-Lead VSSOP PackageFor other package options, contactyour TI sales office.
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Mounting
    Surface Mount
    Function
    LDO
    Maximum Output Current
    0.25 A
    Screening Level
    Industrial
    Typical Dropout Voltage @ Current
    0.14@250mA V
    Output Voltage
    3.3 V
    Maximum Input Voltage
    6 V
    Maximum Dropout Voltage @ Current
    0.4@250mA V
    Output Type
    Fixed
    Lead Finish
    Tin
    Polarity
    Positive
    Junction to Ambient
    210 °C/W
    Number of Outputs
    1
    Minimum Input Voltage
    2 V
    Typical Quiescent Current
    0.055 mA
    Input Voltage Range
    6 to 2 V
    Maximum Quiescent Current
    0.1 mA
    Accuracy
    ±3 %
    Operating Temperature
    -40 to 85 °C
    Max Processing Temp
    260

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    HTSN:
    8542.39.00.00
    UNSPSC:
    32101630
    UNSPSC VERSION:
    V15.1101

    Documents

    Type
    Document Title
    Download
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
    USD    $0.5571

    In Stock

    0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.5571


    2000:  

    $0.5343


    4000:  

    $0.5132


    6000:  

    $0.50


    10000:  

    $0.4875



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM