LP2981AIM5-3.6/NOPB by Texas Instruments | | Avnet ASIA
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
LP2981AIM5-3.6/NOPB

Texas Instruments

LDO Regulator Pos 3.6V 0.1A 5-Pin SOT-23 T/R

Manufacturer Part #: LP2981AIM5-3.6/NOPB

Alternate Part #: LP2981AIM5-3.6/NOPB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The LP2981-N is a 100-mA, fixed-output voltage regulator designed specifically to meet the requirements of battery-powered applications.

Using an optimized Vertically Integrated PNP (VIP) process, the LP2981-N delivers unequaled performance in all specifications critical to battery-powered designs:

Dropout Voltage: Typically 200 mV at 100-mA load, and 7 mV at 1-mA load.

Ground Pin Current: Typically 600 μA at 100-mA load, and 80 μA at 1-mA load.

Precision Output: 0.75% tolerance output voltages available (A grade).

Assorted voltage options, from 2.5 V to 5 V, are available as standard products.

Key Features

  • Operating Input Voltage Range: 2.1 V to 16 V
  • Ultra-Low-Dropout Voltage
  • Output Voltage Accuracy 0.75% (A Grade)
  • Specified 100-mA Output Current
  • < 1-μA Quiescent Current when Shutdown
  • Low Ground Pin Current at All Load Currents
  • High Peak Current Capability (300 mA Typical)
  • Wide Supply Voltage Range (16 V Maximum)
  • Fast Dynamic Response to Line and Load
  • Low ZOUT Over Wide Frequency Range
  • Overtemperature and Overcurrent Protection
  • −40°C to 125°C Junction Temperature Range

Technical Attributes

Description
Value
Find similar Parts
Typical Dropout Voltage @ Current
0.007@1mA|0.07@25mA|0.2@100mA V
Max Processing Temp
260
Accuracy
±1 %
Output Voltage
3.6 V
Junction to Ambient
220 °C/W
Line Regulation
0.014 %/V
Typical Quiescent Current
0.065 mA
Minimum Input Voltage
2.1 V
Operating Temperature
-40 to 125 °C
Polarity
Positive
Maximum Dropout Voltage @ Current
0.01@1mA|0.1@25mA|0.25@100mA V
Output Type
Fixed
Lead Finish
Matte Tin
Maximum Output Current
0.1 A
Mounting
Surface Mount
Function
LDO
Number of Outputs
1
Maximum Input Voltage
16 V
Input Voltage Range
16 to 2.1 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
HTSN:
8542.39.00.00
UNSPSC:
32101630
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
USD    $0.4257

In Stock

0
  • Lead time: 6 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $0.4257


    2000:  

    $0.4082


    4000:  

    $0.3921


    6000:  

    $0.3821


    10000:  

    $0.3725



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM